3413.0216.24 | ||
---|---|---|
DigiKey Part Number | 486-3413.0216.24CT-ND - Cut Tape (CT) 486-3413.0216.24DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3413.0216.24 | |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 1 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3413.0216.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.2 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0942 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.42000 | ¥7.42 |
5 | ¥7.22000 | ¥36.10 |
10 | ¥6.99700 | ¥69.97 |
50 | ¥5.88380 | ¥294.19 |
100 | ¥4.88460 | ¥488.46 |
250 | ¥4.44068 | ¥1,110.17 |
500 | ¥3.77456 | ¥1,887.28 |
1,000 | ¥3.33051 | ¥3,330.51 |