SF-0603S080-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-0603S080-2TR-ND - Tape & Reel (TR) 118-SF-0603S080-2CT-ND - Cut Tape (CT) 118-SF-0603S080-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603S080-2 | |
Description | FUSE BOARD MNT 800MA 32VDC 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 800 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603S080-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.024 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.093 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.53000 | ¥7.53 |
5 | ¥7.26200 | ¥36.31 |
10 | ¥7.04000 | ¥70.40 |
50 | ¥5.92240 | ¥296.12 |
100 | ¥4.91740 | ¥491.74 |
250 | ¥4.47016 | ¥1,117.54 |
500 | ¥3.79982 | ¥1,899.91 |
1,000 | ¥3.35272 | ¥3,352.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.01747 | ¥15,087.35 |
10,000 | ¥2.90572 | ¥29,057.20 |