Fuses

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
400 mA630 mA700 mA800 mA1 A1.25 A1.5 A1.6 A2 A2.5 A3 A3.15 A4 A5 A
Voltage Rating - DC
32 V50 V
Melting I²t
0.0040.0170.0230.0240.0260.0570.0810.0860.1150.20.210.2790.3260.622
Size / Dimension
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-0603 Series
SF-0603S300-2
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
23,791
In Stock
1 : ¥5.14000
Cut Tape (CT)
5,000 : ¥2.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VSlow Blow0603 (1608 Metric)50A0.21UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S200-2
FUSE BOARD MOUNT 2A 32VDC 0603
Bourns Inc.
33,138
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.10684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A-32 VSlow Blow0603 (1608 Metric)50A0.115UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S040-2
FUSE BRDMT 400MA 35VAC/50DC 0603
Bourns Inc.
2,389
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)400 mA35 V50 VSlow Blow0603 (1608 Metric)50A0.004UL-20°C ~ 105°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S500-2
FUSE BOARD MOUNT 5A 32VDC 0603
Bourns Inc.
1,850
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A-32 VSlow Blow0603 (1608 Metric)50A0.622UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S315-2
FUSE BOARD MNT 3.15A 32VDC 0603
Bourns Inc.
12,865
In Stock
1 : ¥5.40000
Cut Tape (CT)
5,000 : ¥2.19341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3.15 A-32 VSlow Blow0603 (1608 Metric)50A0.279UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S100-2
FUSE BOARD MOUNT 1A 32VDC 0603
Bourns Inc.
19,829
In Stock
1 : ¥5.14000
Cut Tape (CT)
5,000 : ¥2.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VSlow Blow0603 (1608 Metric)50A0.026UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S150-2
FUSE BOARD MOUNT 1.5A 32VDC 0603
Bourns Inc.
17,532
In Stock
1 : ¥5.14000
Cut Tape (CT)
5,000 : ¥2.07291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A-32 VSlow Blow0603 (1608 Metric)50A0.081UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S400-2
FUSE BOARD MOUNT 4A 32VDC 0603
Bourns Inc.
5,433
In Stock
1 : ¥5.14000
Cut Tape (CT)
5,000 : ¥2.05263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A-32 VSlow Blow0603 (1608 Metric)50A0.326UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S125-2
FUSE BOARD MNT 1.25A 32VDC 0603
Bourns Inc.
24,881
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.11662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A-32 VSlow Blow0603 (1608 Metric)50A0.057UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S063-2
FUSE BOARD MNT 630MA 32VDC 0603
Bourns Inc.
20,483
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.08945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)630 mA-32 VSlow Blow0603 (1608 Metric)50A0.017UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S250-2
FUSE BOARD MOUNT 2.5A 32VDC 0603
Bourns Inc.
10,162
In Stock
1 : ¥5.22000
Cut Tape (CT)
5,000 : ¥2.11758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A-32 VSlow Blow0603 (1608 Metric)50A0.2UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S600-2
FUSE BRD MNT 6A 35VAC/32VDC 0603
Bourns Inc.
17,841
In Stock
1 : ¥7.17000
Cut Tape (CT)
5,000 : ¥2.90676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)6 A35 V32 VSlow Blow0603 (1608 Metric)50A2.7UL-20°C ~ 105°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S070-2
FUSE BRDMT 700MA 35VAC/32DC 0603
Bourns Inc.
1,368
In Stock
1 : ¥7.17000
Cut Tape (CT)
5,000 : ¥2.90676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)700 mA35 V32 VSlow Blow0603 (1608 Metric)50A0.023UL-20°C ~ 105°C-0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S160-2
FUSE BOARD MOUNT 1.6A 32VDC 0603
Bourns Inc.
5,291
In Stock
1 : ¥7.17000
Cut Tape (CT)
5,000 : ¥2.90676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.6 A-32 VSlow Blow0603 (1608 Metric)50A0.086UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S080-2
FUSE BOARD MNT 800MA 32VDC 0603
Bourns Inc.
9,187
In Stock
1 : ¥7.53000
Cut Tape (CT)
5,000 : ¥3.01747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)800 mA-32 VSlow Blow0603 (1608 Metric)50A0.024UL-20°C ~ 105°C-0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Showing
of 15

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.