KDZVTR3.3B | ||
---|---|---|
DigiKey Part Number | 846-KDZVTR3.3BTR-ND - Tape & Reel (TR) 846-KDZVTR3.3BCT-ND - Cut Tape (CT) 846-KDZVTR3.3BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KDZVTR3.3B | |
Description | DIODE ZENER 3.5V 1W PMDU | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 80 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49246 | ¥746.23 |
1,000 | ¥1.01484 | ¥1,014.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93428 | ¥2,802.84 |
6,000 | ¥0.89548 | ¥5,372.88 |
9,000 | ¥0.80593 | ¥7,253.37 |
30,000 | ¥0.79399 | ¥23,819.70 |
75,000 | ¥0.74623 | ¥55,967.25 |