DVIULC6-4SC6 | ||
---|---|---|
DigiKey Part Number | 497-5237-2-ND - Tape & Reel (TR) 497-5237-1-ND - Cut Tape (CT) 497-5237-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DVIULC6-4SC6 | |
Description | TVS DIODE 5VWM 17VC SOT23-6 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DVIULC6-4SC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
100 | ¥2.79610 | ¥279.61 |
500 | ¥2.18302 | ¥1,091.51 |
1,000 | ¥1.77445 | ¥1,774.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58621 | ¥4,758.63 |
6,000 | ¥1.50555 | ¥9,033.30 |
9,000 | ¥1.39802 | ¥12,582.18 |
30,000 | ¥1.36576 | ¥40,972.80 |