
RS6-0505S | |
|---|---|
DigiKey Part Number | 945-2983-ND |
Manufacturer | |
Manufacturer Product Number | RS6-0505S |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-0505S Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.60000 | ¥128.60 |
| 5 | ¥123.85200 | ¥619.26 |
| 10 | ¥121.85000 | ¥1,218.50 |
| 25 | ¥119.24000 | ¥2,981.00 |
| 50 | ¥117.30500 | ¥5,865.25 |
| 100 | ¥115.39620 | ¥11,539.62 |
| 250 | ¥112.91720 | ¥28,229.30 |
| 500 | ¥111.07598 | ¥55,537.99 |










