
SN65HVD09DGGR | |
|---|---|
DigiKey Part Number | 296-24051-2-ND - Tape & Reel (TR) 296-24051-1-ND - Cut Tape (CT) 296-24051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD09DGGR |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD09DGGR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.67800 | ¥616.78 |
| 25 | ¥57.28800 | ¥1,432.20 |
| 100 | ¥52.46070 | ¥5,246.07 |
| 250 | ¥51.53596 | ¥12,883.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥46.69166 | ¥93,383.32 |







