14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
M20-1070700
M20-1070700
Harwin’s Company Overview

M20-1070700

DigiKey Part Number
952-3249-ND
Manufacturer
Manufacturer Product Number
M20-1070700
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-1070700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.31700¥43.17
25¥4.04560¥101.14
50¥3.85220¥192.61
100¥3.66770¥366.77
250¥3.43800¥859.50
500¥3.27360¥1,636.80
1,000¥3.11729¥3,117.29
3,000¥2.88468¥8,654.04
Manufacturers Standard Package