STS232150B251 | ||
---|---|---|
DigiKey Part Number | 283-STS232150B251TR-ND - Tape & Reel (TR) 283-STS232150B251CT-ND - Cut Tape (CT) 283-STS232150B251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS232150B251 | |
Description | TVS DIODE 15VWM 35VC SOT23 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 35V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.67720 | ¥167.72 |
500 | ¥1.55320 | ¥776.60 |
1,000 | ¥1.05621 | ¥1,056.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97237 | ¥2,917.11 |
6,000 | ¥0.93198 | ¥5,591.88 |
9,000 | ¥0.83878 | ¥7,549.02 |
30,000 | ¥0.82635 | ¥24,790.50 |
75,000 | ¥0.77665 | ¥58,248.75 |