Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS462TATMA1

DigiKey Part Number
BTS462TATMA1TR-ND - Tape & Reel (TR)
BTS462TATMA1CT-ND - Cut Tape (CT)
BTS462TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS462TATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
BTS462TATMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Series
Rds On (Typ)
70mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-TO252-5
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5V ~ 34V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,093
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.35000¥163.50
25¥14.94560¥373.64
100¥13.40070¥1,340.07
250¥12.66436¥3,166.09
500¥12.36712¥6,183.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.46949¥28,673.73
5,000¥11.23704¥56,185.20
Manufacturers Standard Package