Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS452TATMA1

DigiKey Part Number
BTS452TATMA1TR-ND - Tape & Reel (TR)
BTS452TATMA1CT-ND - Cut Tape (CT)
BTS452TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS452TATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.8A PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
BTS452TATMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.8A
Mfr
Rds On (Typ)
150mOhm
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Auto Restart
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TO252-5
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 52V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,655
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥14.12500¥141.25
25¥12.89120¥322.28
100¥11.53000¥1,153.00
250¥10.88100¥2,720.25
500¥10.55780¥5,278.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.82780¥24,569.50
5,000¥9.62293¥48,114.65
7,500¥9.52039¥71,402.93
Manufacturers Standard Package