
ECS-80-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1526TR-ND - Tape & Reel (TR) XC1526CT-ND - Cut Tape (CT) XC1526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-5PXDU-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥3.03320 | ¥75.83 |
| 50 | ¥2.90760 | ¥145.38 |
| 100 | ¥2.78680 | ¥278.68 |
| 250 | ¥2.63564 | ¥658.91 |
| 500 | ¥2.52664 | ¥1,263.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.42212 | ¥2,422.12 |
| 2,000 | ¥2.07799 | ¥4,155.98 |
| 3,000 | ¥2.06869 | ¥6,206.07 |
| 24,000 | ¥1.99588 | ¥47,901.12 |
| 25,000 | ¥1.99094 | ¥49,773.50 |












