



1210L010WR | |
|---|---|
DigiKey Part Number | F3000TR-ND - Tape & Reel (TR) F3000CT-ND - Cut Tape (CT) F3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L010WR |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L010WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 5 | ¥4.00200 | ¥20.01 |
| 10 | ¥3.68800 | ¥36.88 |
| 50 | ¥3.05800 | ¥152.90 |
| 100 | ¥2.82150 | ¥282.15 |
| 250 | ¥2.53672 | ¥634.18 |
| 500 | ¥2.33992 | ¥1,169.96 |
| 1,000 | ¥2.15767 | ¥2,157.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70626 | ¥5,118.78 |
| 6,000 | ¥1.57740 | ¥9,464.40 |











