Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD217R2M

DigiKey Part Number
MOCD217R2MTR-ND - Tape & Reel (TR)
MOCD217R2MCT-ND - Cut Tape (CT)
MOCD217R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOCD217R2M
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD217R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.05V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥6.21100¥62.11
100¥4.59650¥459.65
500¥3.87632¥1,938.16
1,000¥3.64070¥3,640.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.25286¥8,132.15
5,000¥3.09829¥15,491.45
Manufacturers Standard Package