DRV8872DDA | ||
---|---|---|
DigiKey Part Number | 296-46512-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV8872DDA | |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD | |
Customer Reference | ||
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8872DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.6A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14100 | ¥221.41 |
75 | ¥20.93160 | ¥1,569.87 |
150 | ¥18.14100 | ¥2,721.15 |
300 | ¥17.21063 | ¥5,163.19 |
525 | ¥15.44295 | ¥8,107.55 |
1,050 | ¥13.02417 | ¥13,675.38 |