ADM3061EARZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADM3061EARZ-R7TR-ND - Tape & Reel (TR) 505-ADM3061EARZ-R7CT-ND - Cut Tape (CT) 505-ADM3061EARZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM3061EARZ-R7 | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3061EARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.63900 | ¥266.39 |
25 | ¥25.18640 | ¥629.66 |
100 | ¥21.82700 | ¥2,182.70 |
250 | ¥20.70792 | ¥5,176.98 |
500 | ¥18.58104 | ¥9,290.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.67082 | ¥15,670.82 |
2,000 | ¥14.88728 | ¥29,774.56 |
5,000 | ¥14.32761 | ¥71,638.05 |