FODM2701 | ||
---|---|---|
DigiKey Part Number | FODM2701OS-ND | |
Manufacturer | ||
Manufacturer Product Number | FODM2701 | |
Description | OPTOISO 3.75KV TRANSISTOR 4SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | FODM2701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.11700 | ¥41.17 |
100 | ¥2.69690 | ¥269.69 |
1,000 | ¥2.12901 | ¥2,129.01 |
2,000 | ¥1.98709 | ¥3,974.18 |
5,000 | ¥1.91613 | ¥9,580.65 |
10,000 | ¥1.88775 | ¥18,877.50 |
25,000 | ¥1.84516 | ¥46,129.00 |