NB-PTCO-101 | ||
---|---|---|
DigiKey Part Number | 223-NB-PTCO-101-ND | |
Manufacturer | ||
Manufacturer Product Number | NB-PTCO-101 | |
Description | PTFF102B1G0:PT1000,2.0X4.0,B | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥29.84900 | ¥298.49 |
25 | ¥26.53280 | ¥663.32 |
50 | ¥25.20600 | ¥1,260.30 |
100 | ¥24.54270 | ¥2,454.27 |
500 | ¥20.56278 | ¥10,281.39 |
1,000 | ¥19.23614 | ¥19,236.14 |