TT02-PT1000B-1D-T105-1500 | ||
---|---|---|
DigiKey Part Number | 1912-TT02-PT1000B-1D-T105-1500-ND | |
Manufacturer | ||
Manufacturer Product Number | TT02-PT1000B-1D-T105-1500 | |
Description | PT1000B, WATERPROOF (IP68), LENG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 105°C | |
Termination | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥60.85600 | ¥608.56 |
25 | ¥56.29320 | ¥1,407.33 |
100 | ¥48.68720 | ¥4,868.72 |
500 | ¥45.64430 | ¥22,822.15 |
1,000 | ¥42.60142 | ¥42,601.42 |