
TT-PT-1000A-2050-11-AUNI | |
|---|---|
DigiKey Part Number | TT-PT-1000A-2050-11-AUNI-ND |
Manufacturer | |
Manufacturer Product Number | TT-PT-1000A-2050-11-AUNI |
Description | SENSOR RTD 1000OHM PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 5 | ¥28.05000 | ¥140.25 |
| 10 | ¥26.81800 | ¥268.18 |
| 25 | ¥25.35760 | ¥633.94 |
| 50 | ¥24.35680 | ¥1,217.84 |
| 100 | ¥23.44230 | ¥2,344.23 |
| 500 | ¥21.60032 | ¥10,800.16 |
| 1,000 | ¥20.91445 | ¥20,914.45 |











