



PT-1000 | |
|---|---|
DigiKey Part Number | 5016-PT-1000-ND |
Manufacturer | |
Manufacturer Product Number | PT-1000 |
Description | PT-1000 TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RTD Temperature Sensor -200°C ~ 850°C Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | RTD | |
Temperature Range | -200°C ~ 850°C | |
Length - Lead Wire | 31.89" (810mm) | |
Conductor Type | - | |
Terminal Type | Connector | |
Length - Protective Tube | 30mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.52000 | ¥326.52 |
| 5 | ¥299.98200 | ¥1,499.91 |
| 10 | ¥290.10200 | ¥2,901.02 |
| 25 | ¥278.29480 | ¥6,957.37 |
| 50 | ¥270.21420 | ¥13,510.71 |
| 100 | ¥262.79900 | ¥26,279.90 |











