TM1STPTTSN52030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1STPTTSN52030

DigiKey Part Number
4008-TM1STPTTSN52030-ND
Manufacturer
Manufacturer Product Number
TM1STPTTSN52030
Description
PT1000 3,0M IP68 5X20 -50+110C G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -50°C ~ 110°C Exposed Lead Wires
Datasheet
 Datasheet
EDA/CAD Models
TM1STPTTSN52030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Element Type
Pt1000
Temperature Range
-50°C ~ 110°C
Length - Lead Wire
9.843' (3m)
Conductor Type
-
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.50000¥204.50
10¥168.90400¥1,689.04
25¥156.76240¥3,919.06
50¥148.49140¥7,424.57
100¥141.03230¥14,103.23
250¥132.39264¥33,098.16
500¥130.76076¥65,380.38