TT4-PT1000B-T180-C312-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4-PT1000B-T180-C312-200

DigiKey Part Number
1912-TT4-PT1000B-T180-C312-200-ND
Manufacturer
Manufacturer Product Number
TT4-PT1000B-T180-C312-200
Description
SENSOR RTD PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD 3851ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance Tolerance
-
RTD Material
-
Operating Temperature
-40°C ~ 180°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3851ppm/°C
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.53000¥60.53
5¥54.56200¥272.81
10¥52.35400¥523.54
25¥49.71600¥1,242.90
50¥47.91480¥2,395.74
100¥46.26430¥4,626.43
500¥42.93932¥21,469.66
1,000¥41.70047¥41,700.47
Manufacturers Standard Package