
TT4-PT1000B-T200-1500 | |
|---|---|
DigiKey Part Number | 1912-1034-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT1000B-T200-1500 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.98000 | ¥88.98 |
| 5 | ¥80.61000 | ¥403.05 |
| 10 | ¥77.50100 | ¥775.01 |
| 25 | ¥73.78320 | ¥1,844.58 |
| 50 | ¥71.24460 | ¥3,562.23 |
| 100 | ¥68.91680 | ¥6,891.68 |
| 500 | ¥64.22538 | ¥32,112.69 |
| 1,000 | ¥62.47632 | ¥62,476.32 |











