31500989 | ||
---|---|---|
DigiKey Part Number | 1759-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 31500989 | |
Description | TEMP SENSOR RTD 1000 OHM | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.34000 | ¥284.34 |
10 | ¥236.94900 | ¥2,369.49 |
25 | ¥209.86880 | ¥5,246.72 |
100 | ¥203.09880 | ¥20,309.88 |