


TT4-PT100B-T125-M5-500 | |
|---|---|
DigiKey Part Number | 1912-TT4-PT100B-T125-M5-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT100B-T125-M5-500 |
Description | SENSOR RTD BEAD W/ TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -20°C ~ 125°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.04000 | ¥60.04 |
| 5 | ¥54.14800 | ¥270.74 |
| 10 | ¥51.95700 | ¥519.57 |
| 25 | ¥49.33880 | ¥1,233.47 |
| 50 | ¥47.54940 | ¥2,377.47 |
| 100 | ¥45.90870 | ¥4,590.87 |
| 500 | ¥42.60638 | ¥21,303.19 |
| 1,000 | ¥41.37581 | ¥41,375.81 |











