HEL-705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-705-U-1-12-00

DigiKey Part Number
480-4951-ND
Manufacturer
Manufacturer Product Number
HEL-705-U-1-12-00
Description
SENSOR RTD 1KOHM 0.1% PROBE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.1% Cylindrical Probe, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.1%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 260°C
Termination
Wire Leads
Accuracy
±0.3°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Ceramic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,810
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.90000¥325.90
5¥299.09000¥1,495.45
10¥289.16600¥2,891.66
25¥277.35440¥6,933.86
50¥269.29980¥13,464.99
100¥261.93250¥26,193.25
Manufacturers Standard Package