
TM172PDG18S | |
|---|---|
DigiKey Part Number | 4008-TM172PDG18S-ND |
Manufacturer | |
Manufacturer Product Number | TM172PDG18S |
Description | M172P CTLLER PERF, DISPLAY,18 I/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PDG18S Models |
Category | Voltage - Supply 20 ~ 24VAC, 38VDC |
Manufacturer Schneider Electric | Display Type LCD, Backlight |
Series | Communications BACnet, CANopen, Ethernet, Modbus, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 10 - Digital (2), Analog (8) | Ingress Protection IP20 |
Number of Outputs and Type 8 - Analog (2), Relay (6) | Approval Agency CE, CSA, cURus, EAC, RCM |
Expandable Non-Expandable | Weight 0.500 lb (226.80 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,092.48000 | ¥5,092.48 |















