Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM171EP14R

DigiKey Part Number
4008-TM171EP14R-ND
Manufacturer
Manufacturer Product Number
TM171EP14R
Description
I/O MOD 4 DIG 4 ANLG 2ANLG 4 REL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM171EP14R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Modicon M171, Modicon M172 Series
Manufacturer
Schneider Electric
Number of Inputs and Type
8 - Digital (4), Analog (4)
Series
Number of Outputs and Type
6 - Analog (2), Relay (4)
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Input, Output (I/O) Module
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,367.03000¥1,367.03
Manufacturers Standard Package