Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM171VEVM4

DigiKey Part Number
4008-TM171VEVM4-ND
Manufacturer
Manufacturer Product Number
TM171VEVM4
Description
EEV DRIVER, AUTONOMOUS & MODBUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
TM171VEVM4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Schneider Electric
Display Type
No Display
Series
Communications
Modbus, RS-485
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Number of Inputs and Type
6 - Digital (2), Analog (4)
Ingress Protection
IP20
Number of Outputs and Type
2 - Relay (1), Solid State (1)
Approval Agency
CE
Expandable
Non-Expandable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,760.31000¥1,760.31
Manufacturers Standard Package