
TM171OFM22R | |
|---|---|
DigiKey Part Number | 4008-TM171OFM22R-ND |
Manufacturer | |
Manufacturer Product Number | TM171OFM22R |
Description | M171 OPT. FLUSH MOUNTING 22 I/OS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM171OFM22R Models |
Category | Number of Outputs and Type 11 - Analog (5), Relay (5), Solid State (1) |
Manufacturer Schneider Electric | Expandable Non-Expandable |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Box | Communications Modbus, RS-485 |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 11 - Digital (6), Analog (5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,186.19000 | ¥2,186.19 |



















