
TM171EO22R | |
|---|---|
DigiKey Part Number | 4008-TM171EO22R-ND |
Manufacturer | |
Manufacturer Product Number | TM171EO22R |
Description | I/O MOD 6 DIG 5 ANLG 5ANLG 5 REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM171EO22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon M171, Modicon M172 Series | |
Number of Inputs and Type | 11 - Digital (6), Analog (5) | |
Number of Outputs and Type | 11 - Analog (5), Relay (5), Solid State (1) | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.420 lb (190.51 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,811.03000 | ¥1,811.03 |












