Humidity, Temperature 0 ~ 100% RH Analog Current ±3% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1SHTCC4

DigiKey Part Number
4008-TM1SHTCC4-ND
Manufacturer
Manufacturer Product Number
TM1SHTCC4
Description
HUMIDITY AND TEMPERATURE SENSOR,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current ±3% RH Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TM1SHTCC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
Schneider Electric
Output
4mA ~ 20mA
Series
Accuracy
±3% RH
Packaging
Box
Voltage - Supply
9 ~ 28VAC, 9 ~ 40VDC
Part Status
Active
Mounting Type
Chassis Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 60°C
Humidity Range
0 ~ 100% RH
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,966.05000¥3,966.05
Manufacturers Standard Package