
TM1SHC4 | |
|---|---|
DigiKey Part Number | 4008-TM1SHC4-ND |
Manufacturer | |
Manufacturer Product Number | TM1SHC4 |
Description | HUMIDITY SENSOR, 4-20 MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Current ±3% RH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1SHC4 Models |
Category | Output 4mA ~ 20mA |
Manufacturer Schneider Electric | Accuracy ±3% RH |
Packaging Box | Voltage - Supply 9V ~ 28V |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Humidity | Operating Temperature -40°C ~ 60°C |
Humidity Range 0 ~ 100% RH | Package / Case Module |
Output Type Analog Current |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,264.57000 | ¥1,264.57 |





















