
TM1STNTCRN61550 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCRN61550-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCRN61550 |
Description | NTC 5,0M IP67 6X15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCRN61550 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Length - Lead Wire 196.85" (5.00m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.07000 | ¥207.07 |















