Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3PACK2BD

DigiKey Part Number
4008-SR3PACK2BD-ND
Manufacturer
Manufacturer Product Number
SR3PACK2BD
Description
MODULAR DISCOVERY PACKS, ZELIO L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
Non-Expandable
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Ingress Protection
IP20, IP40
Number of Inputs and Type
16 - Digital
Approval Agency
CSA, C-Tick, GL, GOST, UL
Number of Outputs and Type
10 - Relay
Weight
1.9 lbs (861.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,954.75000¥4,954.75
Manufacturers Standard Package