
TM1STPTTSN62030 | |
|---|---|
DigiKey Part Number | 4008-TM1STPTTSN62030-ND |
Manufacturer | |
Manufacturer Product Number | TM1STPTTSN62030 |
Description | PT1000 3,0M IP68 6X20 -50+110C G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 110°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
EDA/CAD Models | TM1STPTTSN62030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 110°C | |
Length - Lead Wire | 9.843' (3m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.49000 | ¥120.49 |
| 5 | ¥109.73600 | ¥548.68 |
| 10 | ¥105.73300 | ¥1,057.33 |
| 25 | ¥100.95360 | ¥2,523.84 |
| 50 | ¥97.68220 | ¥4,884.11 |
| 100 | ¥94.68110 | ¥9,468.11 |
| 500 | ¥92.10106 | ¥46,050.53 |

























