
XE-3662-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3662-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3662-001 |
Description | PT1000, CLASS B, 1M ADHESIVE PAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 150°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 150°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 30mm |
Element Type Pt1000 | Diameter - Protective Tube 15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥697.41000 | ¥697.41 |
| 5 | ¥646.35000 | ¥3,231.75 |
| 10 | ¥627.32100 | ¥6,273.21 |
| 25 | ¥604.55000 | ¥15,113.75 |
| 50 | ¥588.96440 | ¥29,448.22 |
| 100 | ¥574.65560 | ¥57,465.56 |




