
114993078 | |
|---|---|
DigiKey Part Number | 1597-114993078-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 114993078 |
Description | SENSECAP S2107 TEMP SENSOR PT100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 300°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Pt1000 |
Manufacturer Seeed | Temperature Range -50°C ~ 300°C |
Packaging Box | Conductor Type 3 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥691.09000 | ¥691.09 |




