IC Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC Temperature Sensor -55°C ~ 125°C Exposed Lead Wires

11050

DigiKey Part Number
1568-11050-ND
Manufacturer
Manufacturer Product Number
11050
Description
TEMP SENSOR WTRPRF DS18B20 11050
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-55°C ~ 125°C
Manufacturer
SparkFun Electronics
Terminal Type
Exposed Lead Wires
Packaging
Bulk
Length - Protective Tube
26mm
Part Status
Active
Diameter - Protective Tube
7mm
Element Type
IC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,251
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.04000¥93.04
Manufacturers Standard Package