
NHD-C12864A1Z-FSR-FBW-HTT | |
|---|---|
DigiKey Part Number | NHD-C12864A1Z-FSR-FBW-HTT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C12864A1Z-FSR-FBW-HTT |
Description | GRAPHIC DISPLAY FSTN BLACK (RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (Red - Inverted) FSTN - Film Super-Twisted Nematic SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 70.70mm W x 38.80mm H | |
Backlight | LED - Red | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | ST-7565V | |
Graphics Color | Black (Red - Inverted) | |
Background Color | Red (Black - Inverted) | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥185.15295 | ¥185,152.95 |





