NTC Thermistor 10k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k
Basics of NTC and PTC Thermistors - Another Teaching Moment

372

DigiKey Part Number
1528-2091-ND
Manufacturer
Manufacturer Product Number
372
Description
THERMISTOR NTC 10KOHM 3950K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Adafruit Industries LLC
B25/50
3950K
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Length - Lead Wire
18.50" (470.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
User Defined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
Manufacturers Standard Package