Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

642

DigiKey Part Number
1528-2149-ND
Manufacturer
Manufacturer Product Number
642
Description
HIGH TEMP WATERPROOF DS18B20 DIG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor -55°C ~ 125°C Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Lead Wire
35.43" (900.00mm)
Manufacturer
Adafruit Industries LLC
Terminal Type
Exposed Lead Wires
Packaging
Bulk
Length - Protective Tube
30mm
Part Status
Active
Diameter - Protective Tube
6mm
Temperature Range
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.78000¥130.78
Manufacturers Standard Package