
DS18B20A15 | |
|---|---|
DigiKey Part Number | 5272-DS18B20A15-ND |
Manufacturer | |
Manufacturer Product Number | DS18B20A15 |
Description | TEMPERATURE SENSORS -55~+125 1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Temperature Sensor -55°C ~ 125°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -55°C ~ 125°C |
Manufacturer EVVO | Length - Lead Wire 4.921' (1.5m) |
Packaging Bag | Conductor Type 3 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
Element Type Temperature Probe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.29000 | ¥59.29 |
| 5 | ¥53.40600 | ¥267.03 |
| 10 | ¥51.23100 | ¥512.31 |
| 25 | ¥48.62960 | ¥1,215.74 |
| 50 | ¥46.85480 | ¥2,342.74 |
| 100 | ¥45.22720 | ¥4,522.72 |
| 500 | ¥41.95010 | ¥20,975.05 |
| 1,000 | ¥40.72891 | ¥40,728.91 |










