Temperature Sensor Digital -55°C ~ 125°C 12 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20A10

DigiKey Part Number
5272-DS18B20A10-ND
Manufacturer
Manufacturer Product Number
DS18B20A10
Description
TEMPERATURE SENSORS -55~+125 1.2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -55°C ~ 125°C 12 b
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
EVVO
Resolution
12 b
Series
Features
Standby Mode
Packaging
Bag
Accuracy - Highest (Lowest)
±0.4°C
Part Status
Active
Test Condition
-55°C ~ 125°C
Sensor Type
Digital
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Free Hanging
Output Type
1-Wire®
Package / Case
Cylindrical Probe, Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
5¥45.33600¥226.68
10¥43.45100¥434.51
25¥41.20440¥1,030.11
50¥39.66780¥1,983.39
100¥38.25950¥3,825.95
500¥35.42536¥17,712.68
1,000¥34.36911¥34,369.11
Manufacturers Standard Package