
ETP-RT-4-15-PT1000A | |
|---|---|
DigiKey Part Number | 5555-ETP-RT-4-15-PT1000A-ND |
Manufacturer | |
Manufacturer Product Number | ETP-RT-4-15-PT1000A |
Description | TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 250°C | |
Length - Lead Wire | 5.91" (150mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 145mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.10000 | ¥117.10 |
| 5 | ¥106.41200 | ¥532.06 |
| 10 | ¥102.45000 | ¥1,024.50 |
| 25 | ¥97.70840 | ¥2,442.71 |
| 50 | ¥94.46860 | ¥4,723.43 |
| 100 | ¥91.49660 | ¥9,149.66 |
| 500 | ¥85.50866 | ¥42,754.33 |









