



EZO-O2 | |
|---|---|
DigiKey Part Number | 5016-EZO-O2-ND |
Manufacturer | |
Manufacturer Product Number | EZO-O2 |
Description | SENSOR OXYGEN I2C OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor I2C, UART |
Datasheet | Datasheet |
Category | Accuracy ±0.01% |
Manufacturer Atlas Scientific | Output I2C, UART |
Packaging Retail Package | Operating Temperature -20°C ~ 50°C |
Part Status Active | Voltage - Supply 3.3V ~ 5V |
Type Oxygen (O2) | Current - Supply 14.6mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,757.53000 | ¥1,757.53 |
| 5 | ¥1,642.70400 | ¥8,213.52 |
| 10 | ¥1,599.90900 | ¥15,999.09 |
| 25 | ¥1,548.66320 | ¥38,716.58 |
| 50 | ¥1,513.56820 | ¥75,678.41 |









