
OXY-LC-485 | |
|---|---|
DigiKey Part Number | 1921-OXY-LC-485-ND |
Manufacturer | |
Manufacturer Product Number | OXY-LC-485 |
Description | SENSOR OXYGEN RS485 OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor RS485 |
EDA/CAD Models | OXY-LC-485 Models |
Category | Accuracy ±0.5% |
Manufacturer SST Sensing Ltd. | Output RS485 |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Voltage - Supply 8V ~ 28V |
Type Oxygen (O2) | Current - Supply 600mA |
Oxygen Range 260 mbar ~ 1.26 bar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,312.87000 | ¥2,312.87 |
| 5 | ¥2,169.18600 | ¥10,845.93 |
| 10 | ¥2,115.59700 | ¥21,155.97 |
| 25 | ¥2,051.42560 | ¥51,285.64 |





