ZRO2-SYSTEM-485 | ||
---|---|---|
DigiKey Part Number | 1921-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | ZRO2-SYSTEM-485 | |
Description | KIT OXYGEN SENSOR | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Oxygen Sensor Kit 2 Pieces (2 Values - 1 Each) | |
Datasheet | Datasheet | |
EDA/CAD Models | ZRO2-SYSTEM-485 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Oxygen Sensor | |
Quantity | 2 Pieces (2 Values - 1 Each) |
Resource Type | Link |
---|---|
Datasheets | Zirconia Oxygen Sensor System |
Mfg Application Notes | Zirconia Sensor Operation, Compatibility Guide |
Featured Product | Zirconia Oxygen Sensor Kits |
CAD Models | ZRO2-SYSTEM-485 Models |
HTML Datasheet | Zirconia Oxygen Sensor System |
Getting Started Guide | Quick Start Guide |
Manuals | OXY-LC User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.10.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,890.33000 | ¥3,890.33 |
10 | ¥3,762.97200 | ¥37,629.72 |
Attribute | Description |
---|---|
Other Names | 1921-1034 ZRO2-SYSTEM-485-DK |
Standard Package | 1 |