TT4-PT100B-T105-1500 | ||
---|---|---|
DigiKey Part Number | 1912-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | TT4-PT100B-T105-1500 | |
Description | THERMISTOR NTC PROBE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -20°C ~ 105°C | |
Termination | Wire Leads | |
Accuracy | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.44000 | ¥75.44 |
10 | ¥60.36300 | ¥603.63 |
25 | ¥55.83360 | ¥1,395.84 |
100 | ¥48.28900 | ¥4,828.90 |
500 | ¥45.27126 | ¥22,635.63 |
1,000 | ¥42.25318 | ¥42,253.18 |